Part Details for SCON767532A by Essentra Components
Results Overview of SCON767532A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCON767532A Information
SCON767532A by Essentra Components is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SCON767532A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-SCON767532A-ND
|
DigiKey | SCON767532A Min Qty: 200 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2022 | Buy Now |
|
DISTI #
144-SCON767532A
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:SILICON NATURAL RoHS: Compliant | 0 |
|
$1.0300 / $1.7400 | Order Now |
|
DISTI #
74521573
|
RS | MASKING CONE PLUG, .532" CAP DIA., .767" PLUG DIA., 2"H, NATURAL SILICONE Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 | RFQ |
|
|
Onlinecomponents.com | Masking Cone Caps - Cap Diameter - 13.5 mm (0.532 in) - Plug Diameter - 19.5 mm (0.767 in) - Natural - Silicone COO: China RoHS: Compliant | 0 |
|
$0.8850 / $1.0690 | Buy Now |
|
DISTI #
RICSCON767532A
|
DB Roberts | TAPERED CAPPLUGSILICON NATURAL | 0 |
|
RFQ |