Part Details for SCP194122-19PB75 by Spacecraft Components Corp
Results Overview of SCP194122-19PB75 by Spacecraft Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCP194122-19PB75 Information
SCP194122-19PB75 by Spacecraft Components Corp is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
US Tariff Estimator: SCP194122-19PB75 by Spacecraft Components Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SCP194122-19PB75
SCP194122-19PB75 Part Data Attributes
|
|
SCP194122-19PB75
Spacecraft Components Corp
Buy Now
Datasheet
|
Compare Parts:
SCP194122-19PB75
Spacecraft Components Corp
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Crimp/Solder Terminal, Receptacle
|
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.20 | |
| Additional Feature | Standard: Mil-Dtl-5015 | |
| Backshell Type | Solid | |
| Body/Shell Style | Receptacle | |
| Connector Type | Mil Series Connector | |
| Contact Finish Mating | Silver | |
| Contact Finish Termination | Silver | |
| Contact Gender | Male | |
| Coupling Type | Threaded | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Environmental Characteristics | Corrosion/Fluid/Immersion/Moisture Resistant | |
| Filter Feature | No | |
| IEC Conformance | No | |
| JESD-609 Code | e4 | |
| MIL Conformance | Yes | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Type | Cable And Panel | |
| Option | Waterproof | |
| Shell Finish | Anodic-Alumilite | |
| Shell Material | Aluminum Alloy | |
| Shell Size | 22 | |
| Termination Type | Crimp/Solder | |
| Total Number of Contacts | 14 |