Part Details for SCS210AGC by ROHM Semiconductor
Overview of SCS210AGC by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SCS210AGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCS210AGC
|
TME | Diode: Schottky rectifying, SiC, THT, 650V, 10A, 78W, TO220AC, tube Min Qty: 1 | 0 |
|
$3.3700 / $4.7200 | RFQ |
DISTI #
SCS210AGC
|
Avnet Asia | SiC Schottky Barrier Diode 650V 10A 2-Pin TO-220AC Tube (Alt: SCS210AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
SCS210AGC
|
Avnet Silica | SiC Schottky Barrier Diode 650V 10A 2-Pin TO-220AC Tube (Alt: SCS210AGC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for SCS210AGC
SCS210AGC CAD Models
SCS210AGC Part Data Attributes
|
SCS210AGC
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS210AGC
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.55 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 31 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 78 W | |
Rep Pk Reverse Voltage-Max | 650 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SCS210AGC
This table gives cross-reference parts and alternative options found for SCS210AGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS210AGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210AGC17 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, | ROHM Semiconductor | SCS210AGC vs SCS210AGC17 |
SCS210AMC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN | ROHM Semiconductor | SCS210AGC vs SCS210AMC |
STPSC1006D | 600 V power Schottky silicon carbide diode | STMicroelectronics | SCS210AGC vs STPSC1006D |