-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 V power Schottky silicon carbide diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6821-5-ND
|
DigiKey | DIODE SIL CARB 600V 10A TO220AC Min Qty: 1 Lead time: 45 Weeks Container: Tube |
882 In Stock |
|
$2.5811 / $4.2700 | Buy Now |
DISTI #
STPSC1006D
|
Avnet Americas | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPSC1006D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
511-STPSC1006D
|
Mouser Electronics | Schottky Diodes & Rectifiers 600 V Power Schottky Silicon Diode RoHS: Compliant | 1633 |
|
$2.1900 / $3.1000 | Buy Now |
|
Future Electronics | Ultrahigh Performance 10 A 1.6 V Power Schottky Silicon Carbide Diode - TO-22OAC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0900 / $2.2800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 24 |
|
$2.0384 / $3.1360 | Buy Now |
|
Quest Components | RECTIFIER DIODE, SCHOTTKY, 1 PHASE, 1 ELEMENT, 10A, 600V V(RRM), SILICON CARBIDE, TO-220AC | 19 |
|
$2.1000 / $4.2000 | Buy Now |
DISTI #
STPSC1006D
|
Avnet Americas | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPSC1006D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STPSC1006D
|
TME | Diode: Schottky rectifying, SiC, THT, 600V, 10A, TO220AC, tube Min Qty: 1 | 0 |
|
$3.1600 / $4.7400 | RFQ |
DISTI #
STPSC1006D
|
Avnet Americas | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube - Rail/Tube (Alt: STPSC1006D) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0 |
|
RFQ | |
DISTI #
STPSC1006D
|
Avnet Silica | Diode Schottky 600V 10A 2-Pin(2+Tab) TO-220AC Tube (Alt: STPSC1006D) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
STPSC1006D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STPSC1006D
STMicroelectronics
600 V power Schottky silicon carbide diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | STMicroelectronics | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 32 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
This table gives cross-reference parts and alternative options found for STPSC1006D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STPSC1006D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS210AGC17 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, | ROHM Semiconductor | STPSC1006D vs SCS210AGC17 |
SCS210AMC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220FM, 3/2 PIN | ROHM Semiconductor | STPSC1006D vs SCS210AMC |
SCS210AGC | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 650V V(RRM), Silicon Carbide, TO-220AC, TO-220AC, 2 PIN | ROHM Semiconductor | STPSC1006D vs SCS210AGC |