Part Details for SCS21DSTL-C by Secos Corporation
Overview of SCS21DSTL-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS21DSTL-C
SCS21DSTL-C CAD Models
SCS21DSTL-C Part Data Attributes:
|
SCS21DSTL-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS21DSTL-C
Secos Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | HALOGEN AND LEAD FREE, ULTRA SMALL, PLASTIC, WBFBP-03D, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PBCC-N3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for SCS21DSTL-C
This table gives cross-reference parts and alternative options found for SCS21DSTL-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS21DSTL-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFC02MM2STR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | SCS21DSTL-C vs RFC02MM2STR |
BAX17 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | Unitrode Corp (RETIRED) | SCS21DSTL-C vs BAX17 |
BAV20W-GRH | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SCS21DSTL-C vs BAV20W-GRH |
BAV20W-G-N0RBG | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Taiwan Semiconductor | SCS21DSTL-C vs BAV20W-G-N0RBG |
BAV20W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SCS21DSTL-C vs BAV20W |
BAV21W | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Kingwell Technology Corp Ltd | SCS21DSTL-C vs BAV21W |
MMBD1501A | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | SCS21DSTL-C vs MMBD1501A |
BAS20H-T1-LF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SCS21DSTL-C vs BAS20H-T1-LF |
BAV20WS | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SCS21DSTL-C vs BAV20WS |
RFC02MM2STF | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, | ROHM Semiconductor | SCS21DSTL-C vs RFC02MM2STF |