Part Details for SCW-SC3LF-205R-F by TT Electronics plc
Results Overview of SCW-SC3LF-205R-F by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SCW-SC3LF-205R-F Information
SCW-SC3LF-205R-F by TT Electronics plc is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10127720-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
| 10127721-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. |
Price & Stock for SCW-SC3LF-205R-F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66-SCW-SC3LF-205R-F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.6240 / $0.6340 | Order Now |