Part Details for SD101CW by Diotec Semiconductor AG
Overview of SD101CW by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SD101CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-SD101CWTR-ND
|
DigiKey | DIODE SCHOTTKY 40V 15MA SOD123F Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-SD101CWCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 0.015A SOD123 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk | Temporarily Out of Stock |
|
$0.0374 / $0.3800 | Buy Now |
DISTI #
637-SD101CW
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123F, 40V, 0.015A RoHS: Compliant | 7645 |
|
$0.0420 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOD-123F - 40V - 0.015A RoHS: Compliant |
90000 In Stock |
|
$0.0319 / $0.0418 | Buy Now |
DISTI #
73538739
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.015A 1ns 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2319 | Americas - 90000 |
|
$0.0452 / $0.0581 | Buy Now |
DISTI #
78440394
|
Verical | Rectifier Diode Small Signal Schottky 40V 0.015A 1ns 2-Pin SOD-123F T/R RoHS: Compliant Min Qty: 1340 Package Multiple: 10 | Americas - 2690 |
|
$0.0525 | Buy Now |
DISTI #
SD101CW-DIO
|
TME | Diode: Schottky rectifying, SMD, 40V, 0.015A, 1ns, SOD123F, 400mW Min Qty: 10 | 2700 |
|
$0.0404 / $0.0837 | Buy Now |
|
Master Electronics | Schottky Diode - SOD-123F - 40V - 0.015A RoHS: Compliant |
90000 In Stock |
|
$0.0319 / $0.0418 | Buy Now |
Part Details for SD101CW
SD101CW CAD Models
SD101CW Part Data Attributes
|
SD101CW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
SD101CW
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101CW
This table gives cross-reference parts and alternative options found for SD101CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101CW-TP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101CW vs SD101CW-TP |
SD101CW-V-GS08 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW vs SD101CW-V-GS08 |
SD101CW | Rectifier Diode, Schottky, 1 Element, Silicon | TDK Micronas GmbH | SD101CW vs SD101CW |
SD101CW-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW vs SD101CW-HE3-08 |
SD101CW-H | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | SD101CW vs SD101CW-H |
SD101CW | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101CW vs SD101CW |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101CW vs SD101CW |
SD101CW-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101CW vs SD101CW-13 |
SD101CW-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101CW vs SD101CW-E3-08 |
SD101CW | Rectifier Diode, Schottky, 1 Element, 0.1A, Silicon | Microsemi Corporation | SD101CW vs SD101CW |