There are no models available for this part yet.
Overview of SD103BW-HE3-08 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103BW-HE3-08 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
09X5800
|
Newark | Schottky Diode Sod123 |Vishay SD103BW-HE3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0620 | Buy Now | |
DISTI #
78-SD103BW-HE3-08
|
Mouser Electronics | Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM AUTO RoHS: Compliant | 14800 |
|
$0.0480 / $0.3700 | Buy Now | |
DISTI #
SD103BW-HE3-08
|
TTI | Schottky Diodes & Rectifiers 5uA 30Volt 15A IFSM AUTO RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0470 / $0.0520 | Buy Now | |
DISTI #
SD103BW-HE3-08
|
EBV Elektronik | SCHOTTKY DIODE SOD123-HE3 (Alt: SD103BW-HE3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 9000 |
|
Buy Now |
CAD Models for SD103BW-HE3-08 by Vishay Intertechnologies
Part Data Attributes for SD103BW-HE3-08 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Vishay
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.37 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.4 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Recovery Time-Max
|
0.01 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SD103BW-HE3-08
This table gives cross-reference parts and alternative options found for SD103BW-HE3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103BW-HE3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103BW-TP | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD103BW-HE3-08 vs SD103BW-TP |
SD103BW | Rectifier Diode, Schottky, 1 Element, Silicon, | TDK Micronas GmbH | SD103BW-HE3-08 vs SD103BW |
SD103BW-T1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD103BW-HE3-08 vs SD103BW-T1 |
SD103BW | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD103BW-HE3-08 vs SD103BW |
SD103BW | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | SD103BW-HE3-08 vs SD103BW |
SD103BW-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103BW-HE3-08 vs SD103BW-E3-08 |
SD103BW | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, SOD-123, 2 PIN | Daco Semiconductor Co Ltd | SD103BW-HE3-08 vs SD103BW |
SD103BW-E3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103BW-HE3-08 vs SD103BW-E3-18 |
SD103BW | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103BW-HE3-08 vs SD103BW |
SD103BWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103BW-HE3-08 vs SD103BWRH |
Related Parts for SD103BW-HE3-08
-
SD103BW-E3-08Rectifier Diodes
-
TZM5244B-GS08Zener Diodes
-
16SVPG270MFixed Capacitors
-
SA60CTransient Suppressors
-
TPS82085SILRSwitching Regulator or Controllers
-
NDS331NSmall Signal Field-Effect Transistors
-
53398-0467Headers and Edge Type Connectors
-
SD12-100Fixed Inductors
-
5CEFA2F23C8NField Programmable Gate Arrays