Part Details for SD103B_AX_10001 by PanJit Semiconductor
Overview of SD103B_AX_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103B_AX_10001
SD103B_AX_10001 CAD Models
SD103B_AX_10001 Part Data Attributes:
|
SD103B_AX_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103B_AX_10001
PanJit Semiconductor
0.35A, 30V, SILICON, SIGNAL DIODE, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD103B_AX_10001
This table gives cross-reference parts and alternative options found for SD103B_AX_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103B_AX_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103B | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, | TDK Micronas GmbH | SD103B_AX_10001 vs SD103B |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.4A, 30V V(RRM), Silicon, DO-35, | Microsemi Corporation | SD103B_AX_10001 vs SD103B |
SD103B | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | SD103B_AX_10001 vs SD103B |
SD103B-35T/B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B_AX_10001 vs SD103B-35T/B |
SD103B-B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103B_AX_10001 vs SD103B-B |
SD103B | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Vishay Intertechnologies | SD103B_AX_10001 vs SD103B |
SD103B-A | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diodes Incorporated | SD103B_AX_10001 vs SD103B-A |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, GLASS, DO-35, 2 PIN | International Semiconductor Inc | SD103B_AX_10001 vs SD103B |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, | Diodes Incorporated | SD103B_AX_10001 vs SD103B |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.2A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Diotec Semiconductor AG | SD103B_AX_10001 vs SD103B |