Part Details for SD103B by International Semiconductor Inc
Overview of SD103B by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103B
SD103B CAD Models
SD103B Part Data Attributes
|
SD103B
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD103B
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 0.2A, Silicon, DO-35, GLASS, DO-35, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Part Package Code | DO-35 | |
Package Description | GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SD103B
This table gives cross-reference parts and alternative options found for SD103B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103B-B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103B vs SD103B-B |
SD103B-35 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B vs SD103B-35 |
SD103B-T | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Rectron Semiconductor | SD103B vs SD103B-T |
SD103B-35T/R13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B vs SD103B-35T/R13 |
SD103B_AY_10001 | 0.35A, 30V, SILICON, SIGNAL DIODE, DO-35, | PanJit Semiconductor | SD103B vs SD103B_AY_10001 |
SD103B | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 30V; IAV Max (A): 0.35; VFM Max (V): 0.6V; @ IF (A): 0.2A; IFSM Max (A): 15A; IR Max (uA): 5uA; @VR (V): 20V; Package: DO-35 | Galaxy Microelectronics | SD103B vs SD103B |
SD103B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, | Excel (Suzhou) Semiconductor Co Ltd | SD103B vs SD103B |
SD103B-35T/B | Rectifier Diode, Schottky, 1 Element, 0.35A, 30V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | SD103B vs SD103B-35T/B |
SD103B-TAP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30V V(RRM), Silicon, DO-35, | Vishay Intertechnologies | SD103B vs SD103B-TAP |
SD103B-TP | Rectifier Diode, Schottky, 1 Element, 30V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | SD103B vs SD103B-TP |