There are no models available for this part yet.
Overview of SD103CW by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103CW by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-SD103CW-ND
|
DigiKey | DIODE SCHOTTKY 16V 0.35A SOD123F Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2970 In Stock |
|
$0.0307 / $0.1900 | Buy Now | |
DISTI #
637-SD103CW
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOD-123F, 20V, 0.35A RoHS: Compliant | 2331 |
|
$0.0260 / $0.1600 | Buy Now | |
Onlinecomponents.com | Schottky Diode - SOD-123F - 20V - 0.35A RoHS: Compliant | 0 |
|
$0.0152 / $0.0244 | Buy Now | ||
DISTI #
SD103CW-DIO
|
TME | Diode: Schottky switching, SMD, 20V, 0.35A, SOD123F, 10ns, 400mW Min Qty: 10 | 0 |
|
$0.0210 / $0.0814 | RFQ |
CAD Models for SD103CW by Diotec Semiconductor AG
Part Data Attributes for SD103CW by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Diotec
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.35 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.4 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Recovery Time-Max
|
0.01 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SD103CW
This table gives cross-reference parts and alternative options found for SD103CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103CW-7-F | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CW vs SD103CW-7-F |
SD103CW-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CW vs SD103CW-7 |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN | Daco Semiconductor Co Ltd | SD103CW vs SD103CW |
SD103CWT/R7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD103CW vs SD103CWT/R7 |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.2A, 20V V(RRM) | Diodes Incorporated | SD103CW vs SD103CW |
SD103CW | Rectifier Diode, | Weitronic Enterprise Co Ltd | SD103CW vs SD103CW |
SD103CW | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD103CW vs SD103CW |
SD103CW-13 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103CW vs SD103CW-13 |
SD103CW-GT1 | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103CW vs SD103CW-GT1 |
SD103CW-G | Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | SD103CW vs SD103CW-G |
Related Parts for SD103CW
-
SD101AWRectifier Diodes
-
1N5338B-TPZener Diodes
-
CEU4J2X7R1H104K125AEFixed Capacitors
-
SA70Transient Suppressors
-
SI1022RPower Field-Effect Transistors
-
SI1060-A-GMMicrocontrollers
-
CRCW25121R0JR67Fixed Resistors
-
SG3525ANSwitching Regulator or Controllers
-
S322Small Signal Field-Effect Transistors