SD103CWS-7-F
Diodes Incorporated
Description: Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2

Overview of SD103CWS-7-F by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for SD103CWS-7-F by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
DISTI # 51R7429
Newark Schottky Diode, 200Ma, 20V, Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:20V, Average Forward Current:200Ma, Forward Voltage Max:600Mv, Forward Surge Current:1.5A, Operating Temperature Max:125°C Rohs Compliant: Yes |Diodes Inc. SD103CWS-7-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4640
  • 1 $0.3790
  • 10 $0.2620
  • 25 $0.2110
  • 50 $0.1590
  • 100 $0.1080
  • 250 $0.1030
  • 500 $0.0980
  • 1,000 $0.0890
$0.0890 / $0.3790 Buy Now
DISTI # 81AC9872
Newark Schottky Diode Sod323 T&r 3K Rohs Compliant: Yes |Diodes Inc. SD103CWS-7-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0550
$0.0550 Buy Now
DISTI # SD103CWS-FDICT-ND
DigiKey DIODE SCHOTTKY 20V 350MA SOD323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 4827
In Stock
  • 1 $0.3600
  • 10 $0.2540
  • 100 $0.1279
  • 500 $0.1133
  • 1,000 $0.0882
  • 3,000 $0.0789
  • 6,000 $0.0772
  • 9,000 $0.0684
  • 30,000 $0.0675
  • 75,000 $0.0573
  • 150,000 $0.0563
$0.0563 / $0.3600 Buy Now
DISTI # SD103CWS-7-F
Avnet Americas Diode Schottky 20V 0.35A 2-Pin SOD-323 T/R - Tape and Reel (Alt: SD103CWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 3000
1965000 Factory Stock
  • 3,000 $0.0602
$0.0602 Buy Now
DISTI # 621-SD103CWS-F
Mouser Electronics Schottky Diodes & Rectifiers 20V 200mW RoHS: Compliant 7184
  • 1 $0.3600
  • 10 $0.2510
  • 100 $0.0990
  • 1,000 $0.0840
  • 3,000 $0.0750
  • 9,000 $0.0680
$0.0680 / $0.3600 Buy Now
DISTI # 70438524
RS Diode Schottky 0.35A 20V SOD323 | Diodes Inc SD103CWS-7-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $0.3640
  • 10 $0.3450
  • 50 $0.3270
  • 100 $0.3090
$0.3090 / $0.3640 RFQ
Future Electronics SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 48000
Reel
  • 3,000 $0.0621
  • 9,000 $0.0596
  • 12,000 $0.0590
  • 30,000 $0.0571
  • 45,000 $0.0552
$0.0552 / $0.0621 Buy Now
Future Electronics SD103CWS Series 20 V 350 mA Surface Mount Schottky Barrier Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 0
Reel
  • 3,000 $0.0621
  • 9,000 $0.0596
  • 12,000 $0.0590
  • 30,000 $0.0571
  • 45,000 $0.0552
$0.0552 / $0.0621 Buy Now
Bristol Electronics   3736
RFQ
Quest Components DIODE SCHOTTKY 20V 200MW SOD-323 831
  • 1 $0.4180
  • 31 $0.1881
  • 267 $0.1254
$0.1254 / $0.4180 Buy Now
DISTI # SD103CWS-7-F
TME Diode: Schottky rectifying, SMD, 20V, 0.35A, SOD323, reel,tape Min Qty: 1 0
  • 1 $0.1560
  • 10 $0.1147
  • 25 $0.0877
  • 100 $0.0555
  • 500 $0.0383
  • 1,000 $0.0350
  • 3,000 $0.0320
  • 6,000 $0.0311
  • 75,000 $0.0301
  • 150,000 $0.0299
$0.0299 / $0.1560 RFQ
DISTI # SD103CWS-7-F
Avnet Silica Diode Schottky 20V 0.35A 2-Pin SOD-323 T/R (Alt: SD103CWS-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
LCSC 20V 600mV200mA 350mA SOD-323 Schottky Diodes ROHS 1495
  • 10 $0.0415
  • 100 $0.0349
  • 300 $0.0312
  • 3,000 $0.0290
  • 6,000 $0.0271
  • 9,000 $0.0260
$0.0260 / $0.0415 Buy Now
New Advantage Corporation Rectifier Diode, Schottky,1Element,0.015A,40VV(RRM), Silicon RoHS: Compliant Min Qty: 1 Package Multiple: 3000 801000
  • 3,000 $0.0607
  • 801,000 $0.0567
$0.0567 / $0.0607 Buy Now

CAD Models for SD103CWS-7-F by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SD103CWS-7-F by Diodes Incorporated

SD103CWS-7-F
Diodes Incorporated
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIODES INC
Package Description
SOD-323, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Diodes Incorporated
Application
GENERAL PURPOSE
Breakdown Voltage-Min
20 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.6 V
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
1.5 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.35 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Qualification Status
Not Qualified
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.01 µs
Reverse Test Voltage
10 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SD103CWS-7-F
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2
    VS

Alternate Parts for SD103CWS-7-F

This table gives cross-reference parts and alternative options found for SD103CWS-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103CWS-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD103CWS-13 Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated SD103CWS-7-F vs SD103CWS-13
SD103CWS-TP Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SD103CWS-7-F vs SD103CWS-TP
SD103CWS-7 Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 Diodes Incorporated SD103CWS-7-F vs SD103CWS-7
SD103CWS Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components SD103CWS-7-F vs SD103CWS
SD103CWS-T Rectifier Diode, Micro Commercial Components SD103CWS-7-F vs SD103CWS-T
SD103CWS Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor SD103CWS-7-F vs SD103CWS
Part Number Description Manufacturer Compare
SD103CW Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd SD103CWS-7-F vs SD103CW
SD103CW-G3-08 Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies SD103CWS-7-F vs SD103CW-G3-08
LLSD103CT/R13 Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 PanJit Semiconductor SD103CWS-7-F vs LLSD103CT/R13
SD103CW-7-F Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Diodes Incorporated SD103CWS-7-F vs SD103CW-7-F
SD103CW_R2_00001 0.35A, 20V, SILICON, SIGNAL DIODE, PanJit Semiconductor SD103CWS-7-F vs SD103CW_R2_00001
LMSD103C_R2_00001 Rectifier Diode, PanJit Semiconductor SD103CWS-7-F vs LMSD103C_R2_00001
SD103CW Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, SOD-123, 2 PIN Daco Semiconductor Co Ltd SD103CWS-7-F vs SD103CW
LMSD103C Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GLASS, MICROMELF-2 Promax-Johnton Electronic Corporation SD103CWS-7-F vs LMSD103C
SD103CW-H Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd SD103CWS-7-F vs SD103CW-H
SD103CW Rectifier Diode, Schottky, 1 Element, 0.35A, 20V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 PanJit Semiconductor SD103CWS-7-F vs SD103CW

Related Parts for SD103CWS-7-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD103CWS-7-F by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD103CWS-7-F by Diodes Incorporated

Select Manufacturer
Which Manufacturer of SD103CWS-7-F would you like to use for your alert(s)?
  • Please alert me when SD103CWS-7-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD103CWS-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD103CWS-7-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD103CWS-7-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD103CWS-7-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD103CWS-7-F by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: