Part Details for SD1127 by Advanced Semiconductor Inc
Overview of SD1127 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1127
SD1127 CAD Models
SD1127 Part Data Attributes
|
SD1127
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
SD1127
Advanced Semiconductor Inc
RF Small Signal Bipolar Transistor, 0.64A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.64 A | |
Collector-Base Capacitance-Max | 20 pF | |
Collector-Emitter Voltage-Max | 18 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 8 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for SD1127
This table gives cross-reference parts and alternative options found for SD1127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFQ42 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/1, TO-39/1, 3 PIN, BIP RF Small Signal | NXP Semiconductors | SD1127 vs BFQ42 |
SD1444 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | SD1127 vs SD1444 |
MRF237 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | SD1127 vs MRF237 |
BFW16A | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal | NXP Semiconductors | SD1127 vs BFW16A |
2SC2056 | RF Small Signal Bipolar Transistor, 0.6A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN | Mitsubishi Electric | SD1127 vs 2SC2056 |
MRF237 | RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39 | Motorola Semiconductor Products | SD1127 vs MRF237 |
2SC1947 | RF Small Signal Bipolar Transistor, 1A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, METAL, TO-39, 3 PIN | Mitsubishi Electric | SD1127 vs 2SC1947 |
MRF227 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Motorola Mobility LLC | SD1127 vs MRF227 |
BFQ43S | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39/3, TO-39/3, 3 PIN, BIP RF Small Signal | NXP Semiconductors | SD1127 vs BFQ43S |
2SC998 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, BIP RF Small Signal | Toshiba America Electronic Components | SD1127 vs 2SC998 |