Part Details for SD1420-002L by Honeywell Sensing and Control
Results Overview of SD1420-002L by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD1420-002L Information
SD1420-002L by Honeywell Sensing and Control is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10106267-D010002LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 5HP+20S+3HDP+20S+5HDP PF, Vertical, Header. | |
| 10106264-0600002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 6LP STB, Right Angle, Receptacle. | |
| 10106139-8005002LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 4HP+20S+4HP PF, Vertical, Receptacle. |
Price & Stock for SD1420-002L
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90F8521
|
Newark | Diode, Photo, 935Nm, 24°, Metal Can, No. Of Pins:2Pins, Diode Case Style:Metal Can, Wavelength Of Peak Sensitivity:935Nm, Angle Of Half Sensitivity ±:24°, Dark Current:5000Pa, Operating Temperature Min:-55°C, Product Range:-, Msl:- Rohs Compliant: Yes |Honeywell SD1420-002L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
US Tariff Estimator: SD1420-002L by Honeywell Sensing and Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SD1420-002L
SD1420-002L Part Data Attributes
|
|
SD1420-002L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD1420-002L
Honeywell Sensing and Control
Optoelectronic Device,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8541.40.80.00 | |
| Dark Current-Max | 5 Na | |
| Mounting Feature | Through Hole Mount | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Response Time-Max | 5e-8 S | |
| Reverse Voltage-Max | 50 V | |
| Semiconductor Material | Silicon | |
| Surface Mount | No |
SD1420-002L Frequently Asked Questions (FAQ)
-
Honeywell provides a recommended PCB layout and land pattern in their application note AN209, which can be found on their website. It's essential to follow these guidelines to ensure proper device operation and minimize thermal resistance.
-
The SD1420-002L can output up to 2A, which requires proper current handling. Ensure your PCB design includes a sufficient copper trace width and thickness to handle the current, and consider adding a heat sink or thermal management system to prevent overheating.
-
While the datasheet specifies an operating temperature range of -40°C to 125°C, it's essential to note that the device's accuracy and performance may degrade at extreme temperatures. For optimal performance, it's recommended to operate the device within a temperature range of -20°C to 100°C.
-
Honeywell provides a calibration procedure in their application note AN211, which involves adjusting the device's internal calibration resistors. It's recommended to follow this procedure to ensure the device meets its specified accuracy and performance.
-
To prevent damage or malfunction, it's recommended to power up the SD1420-002L in the following sequence: VCC, then VREF, and finally the input signal. This sequence ensures the device's internal circuitry is properly initialized and configured.