SD1440-1
Honeywell Sensing and Control
Description: Photo Transistor, 880nm,

Overview of SD1440-1 by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for SD1440-1 by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD1440-1 by Honeywell Sensing and Control

SD1440-1
Honeywell Sensing and Control
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
Dark Current-Max
100 nA
Infrared Range
YES
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Peak Wavelength
880 nm
Power Dissipation-Max
0.075 W
Response Time-Max
0.000004 s
Surface Mount
NO
Want to compare parts?
  1. SD1440-1
    Honeywell Sensing and Control
    Photo Transistor, 880nm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD1440-1 by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD1440-1 by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of SD1440-1 would you like to use for your alert(s)?
  • Please alert me when SD1440-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD1440-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD1440-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD1440-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD1440-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD1440-1 by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: