Part Details for SD1440-1L by Honeywell Sensing and Control
Overview of SD1440-1L by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD1440-1L
SD1440-1L CAD Models
SD1440-1L Part Data Attributes
|
SD1440-1L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SD1440-1L
Honeywell Sensing and Control
Photo Transistor, 880nm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
Dark Current-Max | 100 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 880 nm | |
Power Dissipation-Max | 0.075 W | |
Response Time-Max | 0.000004 s | |
Surface Mount | NO |