Part Details for SD1490 by STMicroelectronics
Overview of SD1490 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Part Details for SD1490
SD1490 CAD Models
SD1490 Part Data Attributes
|
SD1490
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD1490
STMicroelectronics
UHF BAND, Si, NPN, RF POWER TRANSISTOR, PLASTIC, M173, FM-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, M173, FM-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH EFFICIENCY | |
Case Connection | EMITTER | |
Collector Current-Max (IC) | 8 A | |
Collector-Base Capacitance-Max | 80 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 135 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | NICKEL | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for SD1490
This table gives cross-reference parts and alternative options found for SD1490. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1490, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3632 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Solitron Devices Inc | SD1490 vs 2N3632 |
SD1272 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, 0.380 INCH, PLASTIC, M135, 4 PIN | Microsemi Corporation | SD1490 vs SD1272 |
BLW81 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | SD1490 vs BLW81 |
2N6080 | VHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | SD1490 vs 2N6080 |
SD1433 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN | STMicroelectronics | SD1490 vs SD1433 |
MRF5175 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, PACKAGE STYLE .280 4L STUD, 4 PIN | Advanced Semiconductor Inc | SD1490 vs MRF5175 |
TVU025 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, FM-4 | Advanced Semiconductor Inc | SD1490 vs TVU025 |
SD1135 | UHF BAND, Si, NPN, RF POWER TRANSISTOR, 0.280 INCH, PLASTIC, M122, 4 PIN | STMicroelectronics | SD1490 vs SD1135 |
MS1501 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.280 INCH, PLASTIC, M122, 4 PIN | Microsemi Corporation | SD1490 vs MS1501 |
PTB20134 | RF Power Bipolar Transistor, Ultra High Frequency Band, Silicon, NPN | Infineon Technologies AG | SD1490 vs PTB20134 |