Part Details for SD15F0S00X by Amphenol Positronic
Overview of SD15F0S00X by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD15F0S00X
SD15F0S00X CAD Models
SD15F0S00X Part Data Attributes
|
SD15F0S00X
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SD15F0S00X
Amphenol Positronic
D Subminiature Connector, 15 Contact(s), Female,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SD15F0S00X
This table gives cross-reference parts and alternative options found for SD15F0S00X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD15F0S00X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD15F0S500X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | SD15F0S00X vs SD15F0S500X |
SD15F0000X-759.1 | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | SD15F0S00X vs SD15F0000X-759.1 |
ORD15F0S200S | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | SD15F0S00X vs ORD15F0S200S |
204440-1 | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE's AMP | SD15F0S00X vs 204440-1 |
8656O15SHTLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol Communications Solutions | SD15F0S00X vs 8656O15SHTLF |
SD15F00200X | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | SD15F0S00X vs SD15F00200X |
DAMA15SNMBFR163 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | SD15F0S00X vs DAMA15SNMBFR163 |
8656V15SLF | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, LEAD FREE | Amphenol FCi | SD15F0S00X vs 8656V15SLF |
DAMAY15SNMBFR163 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | SD15F0S00X vs DAMAY15SNMBFR163 |
ORD15F00200C | D Subminiature Connector, 15 Contact(s), Female, | Amphenol Positronic | SD15F0S00X vs ORD15F00200C |