| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SD215DE | Teledyne Technologies Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD215 vs SD215DE |
| SD215DE | Universal Semiconductor Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | SD215 vs SD215DE |
| SD215DE | NXP Semiconductors | Check for Price | TRANSISTOR N-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, FET General Purpose Small Signal | SD215 vs SD215DE |
| SD215DE | Temic Semiconductors | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD215 vs SD215DE |
| SD215DE/R | Universal Semiconductor Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | SD215 vs SD215DE/R |
| SD215DE-2 | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | SD215 vs SD215DE-2 |
| SD215DE-2 | Vishay Intertechnologies | Check for Price | Power Field-Effect Transistor, 0.05A I(D), 20V, 70ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AF | SD215 vs SD215DE-2 |
| SD215DE | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Metal-oxide Semiconductor FET | SD215 vs SD215DE |
| SD215DE | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 0.05A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72 | SD215 vs SD215DE |
Part Details for SD215 by Calogic Inc
Results Overview of SD215 by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD215 Information
SD215 by Calogic Inc is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
US Tariff Estimator: SD215 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SD215 Part Data Attributes
|
|
SD215
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SD215
Calogic Inc
Small Signal Field-Effect Transistor, 0.05A I(D), 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-72
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Configuration | Single With Built-In Diode | |
| Drain Current-Max (ID) | 0.05 A | |
| Drain-source On Resistance-Max | 70 Ω | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 0.5 Pf | |
| JEDEC-95 Code | TO-72 | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 125 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 1.2 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for SD215
This table gives cross-reference parts and alternative options found for SD215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.