| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| UFT5-28SL | Advanced Semiconductor Inc | Check for Price | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | SD2900 vs UFT5-28SL |
Part Details for SD2900 by STMicroelectronics
Results Overview of SD2900 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD2900 Information
SD2900 by STMicroelectronics is an RF Power Field-Effect Transistor.
RF Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SD2900
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-5462-ND
|
DigiKey | RF MOSFET 28V M113 Min Qty: 50 Container: Box |
0 Box |
|
$35.6460 | Buy Now |
|
|
Vyrian | RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET | 8301 |
|
RFQ |
SD2900 Part Data Attributes
|
|
SD2900
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
SD2900
STMicroelectronics
RF Power Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Metal-oxide Semiconductor FET
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, M113, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 65 V | |
| Drain Current-Max (ID) | 0.9 A | |
| FET Technology | Metal-Oxide Semiconductor | |
| Feedback Cap-Max (Crss) | 1.4 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | O-PRFM-F4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Mode | Enhancement Mode | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | N-Channel | |
| Power Gain-Min (Gp) | 13.5 Db | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Form | Flat | |
| Terminal Position | Radial | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SD2900
This table gives cross-reference parts and alternative options found for SD2900. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD2900, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SD2900 Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5323, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The SD2900 output voltage range can be configured by selecting the appropriate external resistors (RFBT and RFB) and capacitors (COUT) according to the datasheet and application notes. The output voltage range can be adjusted from 0.8V to 3.3V in 50mV steps.
-
The SD2900 can handle input voltages up to 5.5V, but it's recommended to keep the input voltage below 5V to ensure reliable operation and minimize power dissipation.
-
To ensure stability, follow the recommended PCB layout, use a sufficient output capacitor (COUT) with a low equivalent series resistance (ESR), and add a small ceramic capacitor (typically 10nF to 100nF) between the VIN and GND pins to filter out high-frequency noise.
-
The typical startup time for the SD2900 is around 1ms to 2ms, depending on the input voltage, output voltage, and external component values. This can be critical in applications where fast startup is required.