Part Details for SD308-E15PB4-000 by Amphenol Corporation
Overview of SD308-E15PB4-000 by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for SD308-E15PB4-000
SD308-E15PB4-000 CAD Models
SD308-E15PB4-000 Part Data Attributes
|
SD308-E15PB4-000
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
SD308-E15PB4-000
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL | |
Contact Finish Termination | GOLD (20) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for SD308-E15PB4-000
This table gives cross-reference parts and alternative options found for SD308-E15PB4-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD308-E15PB4-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-788624-2 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | SD308-E15PB4-000 vs 2-788624-2 |
DEMAY15PNMK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | SD308-E15PB4-000 vs DEMAY15PNMK52 |
DD15M4R700C-14 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SD308-E15PB4-000 vs DD15M4R700C-14 |
17HD-015-P-AM-3-00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | SD308-E15PB4-000 vs 17HD-015-P-AM-3-00 |
DEPL15P865MTXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | SD308-E15PB4-000 vs DEPL15P865MTXXXXLF |
DEPL15P565TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | SD308-E15PB4-000 vs DEPL15P565TXXXXLF |
DD15M1000C-50-400.1 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SD308-E15PB4-000 vs DD15M1000C-50-400.1 |
KF86X-ED-15P-R15 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, HIGH DENSITY D-SUBNIMIATURE CONNETOR | Kycon Inc | SD308-E15PB4-000 vs KF86X-ED-15P-R15 |
DEP15P565TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | SD308-E15PB4-000 vs DEP15P565TXXXXLF |
DEMAY15PNMCK52 | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | SD308-E15PB4-000 vs DEMAY15PNMCK52 |