Part Details for SD53-100-R by Coiltronics
Results Overview of SD53-100-R by Coiltronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SD53-100-R Information
SD53-100-R by Coiltronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SD53-100-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
99M5527
|
Newark | Inductor, Shielded, 10Uh, 1.4A, Smd, Inductance:10Μh, Rms Current (Irms):1.41A, Inductor Construction:Shielded, Saturation Current (Isat):1.4A, Product Range:Sd53 Series, Dc Resistance Max:90Mohm, Inductance Tolerance:± 20% Rohs Compliant: Yes RoHS: Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.4900 | Buy Now |
US Tariff Estimator: SD53-100-R by Coiltronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SD53-100-R Part Data Attributes
SD53-100-R Frequently Asked Questions (FAQ)
-
The recommended PCB land pattern for the SD53-100-R can be found in the Coiltronics application note AN-001, which provides detailed guidelines for PCB layout and footprint design.
-
The SD53-100-R is rated for operation up to 125°C, but its inductance and resistance may vary with temperature. Coiltronics recommends derating the inductor's current rating by 1.5% per degree Celsius above 80°C to ensure reliable operation.
-
While the SD53-100-R is designed for general-purpose use, it can be used in high-frequency applications up to 1 MHz. However, its performance may degrade above 500 kHz due to core losses and skin effect. Coiltronics recommends consulting their application engineers for high-frequency design guidance.
-
Yes, the SD53-100-R can be used in parallel or series configurations to achieve higher inductance values or increase current handling. However, it's essential to ensure that the inductors are properly matched and that the PCB layout is designed to minimize parasitic effects.
-
The typical lead time for the SD53-100-R is 4-6 weeks, and the minimum order quantity is 1,000 pieces. However, these values may vary depending on the region, distributor, and availability. It's recommended to check with Coiltronics or their authorized distributors for the most up-to-date information.