Part Details for SDA9251-2X by Siemens
Overview of SDA9251-2X by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDA9251-2X
SDA9251-2X CAD Models
SDA9251-2X Part Data Attributes
|
SDA9251-2X
Siemens
Buy Now
Datasheet
|
Compare Parts:
SDA9251-2X
Siemens
Video DRAM, 212KX4, 25ns, CMOS, PDSO28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 25 ns | |
JESD-30 Code | R-PDSO-G28 | |
Memory Density | 868352 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 28 | |
Number of Words | 217088 words | |
Number of Words Code | 212000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 212KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDA9251-2X
This table gives cross-reference parts and alternative options found for SDA9251-2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDA9251-2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C4800ALR-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71C4800ALR-10 |
GM71CS4800ALT-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71CS4800ALT-80 |
GM71CS4800AT-70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71CS4800AT-70 |
GM71CS4800AR-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71CS4800AR-80 |
SDA9251-2X | Video DRAM, 212KX4, 25ns, CMOS, PDSO28, 0.350 INCH, PLASTIC, DSO-28 | Infineon Technologies AG | SDA9251-2X vs SDA9251-2X |
GM71CS4800AT-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71CS4800AT-10 |
GM71C4800AR-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71C4800AR-10 |
GM71C4800AT-10 | Fast Page DRAM, 512KX8, 100ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71C4800AT-10 |
GM71CS4800AR-70 | Fast Page DRAM, 512KX8, 70ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71CS4800AR-70 |
GM71C4800AR-80 | Fast Page DRAM, 512KX8, 80ns, CMOS, PDSO28, | Goldstar Electron Co Ltd | SDA9251-2X vs GM71C4800AR-80 |