SDB101-BP-HF
Micro Commercial Components
Description: Bridge Rectifier Diode, 1A, 50V V(RRM),

Overview of SDB101-BP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SDB101-BP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SDB101-BP-HF by Micro Commercial Components

SDB101-BP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Breakdown Voltage-Min
50 V
Configuration
BRIDGE, 4 ELEMENTS
Diode Element Material
SILICON
Diode Type
BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-30 Code
R-PDSO-G4
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
4
Number of Phases
1
Number of Terminals
4
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
50 V
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SDB101-BP-HF
    Micro Commercial Components
    Bridge Rectifier Diode, 1A, 50V V(RRM),
    VS

Alternate Parts for SDB101-BP-HF

This table gives cross-reference parts and alternative options found for SDB101-BP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB101-BP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SDB101-TP-HF Bridge Rectifier Diode, 1A, 50V V(RRM), Micro Commercial Components SDB101-BP-HF vs SDB101-TP-HF
DF005S Bridge Rectifier Diode, 1A, 50V V(RRM), Galaxy Microelectronics SDB101-BP-HF vs DF005S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SDB101-BP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SDB101-BP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of SDB101-BP-HF would you like to use for your alert(s)?
  • Please alert me when SDB101-BP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SDB101-BP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SDB101-BP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SDB101-BP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SDB101-BP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SDB101-BP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: