There are no models available for this part yet.
Overview of SDB104L by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SDB104L by Micro Commercial Components
Part Data Attributes for SDB104L by Micro Commercial Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Package Description
|
R-PDSO-G4
|
Pin Count
|
4
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
400 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Reverse Current-Max
|
10 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SDB104L
This table gives cross-reference parts and alternative options found for SDB104L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB104L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF15005S-T | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DF-S, 4 PIN | Diodes Incorporated | SDB104L vs DF15005S-T |
S1ZB60-4062 | Bridge Rectifier Diode, 1 Phase, 0.5A, Silicon, | Shindengen Electronic Manufacturing Co Ltd | SDB104L vs S1ZB60-4062 |
DB105S | Bridge Rectifier Diode | HY Electronic Corp | SDB104L vs DB105S |
DF1501S | Bridge Rectifier Diode | Formosa Microsemi Co Ltd | SDB104L vs DF1501S |
MB2S | Bridge Rectifier Diode | Rugao Dachang Electronics Co Ltd | SDB104L vs MB2S |
SDB151-TP | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | SDB104L vs SDB151-TP |
DB151S | Bridge Rectifier Diode, 1 Phase, 1.5A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB104L vs DB151S |
B250S15A | Bridge Rectifier Diode, 1 Phase, 1.5A, 600V V(RRM), Silicon, DIP-4 | Diotec Semiconductor AG | SDB104L vs B250S15A |
SDB103L-TP | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, PLASTIC, SDB-1, 4 PIN | Micro Commercial Components | SDB104L vs SDB103L-TP |
DB154S | Bridge Rectifier Diode, 1 Phase, 1.5A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB104L vs DB154S |