Part Details for SDB106 by Microsemi Corporation
Overview of SDB106 by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SDB106
SDB106 CAD Models
SDB106 Part Data Attributes
|
SDB106
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SDB106
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SDB106
This table gives cross-reference parts and alternative options found for SDB106. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDB106, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, DF-S, 4 PIN | WEITRON INTERNATIONAL CO., LTD. | SDB106 vs DF08S |
DF08S-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | SDB106 vs DF08S-E3/45 |
DB106-S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB106 vs DB106-S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | SDB106 vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon | Vishay Intertechnologies | SDB106 vs DF08S |
DF08STRR16 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, SURFACE MOUNT PACKAGE-4 | International Rectifier | SDB106 vs DF08STRR16 |
DF08SA-E3/45 | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, CASE DFS, 4 PIN | Vishay Intertechnologies | SDB106 vs DF08SA-E3/45 |
DF08S | 1.5A Bridge Rectifier, 1500-REEL | onsemi | SDB106 vs DF08S |
DF08S | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, PLASTIC, DF-S, 4 PIN | Sensitron Semiconductors | SDB106 vs DF08S |
DB106S-C | Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, DB-S, 4 PIN | Rectron Semiconductor | SDB106 vs DB106S-C |