-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDB206L-TP by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-SDB206L-TP-ND
|
DigiKey | BRIDGE RECT 1P 800V 2A SDBL-1 Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1259 | Buy Now |
|
DISTI #
833-SDB206L-TP
|
Mouser Electronics | Bridge Rectifiers 2.0A Bridge Rectifier RoHS: Compliant | 0 |
|
$0.1040 / $0.5100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
SDB206L-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SDB206L-TP
Micro Commercial Components
Rectifier Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 60 A | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Reverse Current-Max | 5 µA | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 10 |