Part Details for SDC1741444B by Analog Devices Inc
Results Overview of SDC1741444B by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDC1741444B Information
SDC1741444B by Analog Devices Inc is a Position Converter.
Position Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for SDC1741444B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 2145 |
|
RFQ |
US Tariff Estimator: SDC1741444B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDC1741444B
SDC1741444B Part Data Attributes
|
|
SDC1741444B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SDC1741444B
Analog Devices Inc
Synchro or Resolver to Digital Converter, Hybrid, MDIP32
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip32,.9 | |
| Pin Count | 32 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 26v Reference Input | |
| Analog Input Voltage-Max | 26 V | |
| Angular Accuracy-Max | 15.3 Arc Min | |
| Converter Type | Synchro Or Resolver To Digital Converter | |
| JESD-30 Code | R-MDIP-P32 | |
| JESD-609 Code | e0 | |
| Length | 44.2 Mm | |
| Negative Supply Voltage-Max | -15.75 V | |
| Negative Supply Voltage-Min | -14.25 V | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Code | DIP | |
| Package Equivalence Code | DIP32,.9 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 8.289 Mm | |
| Settling Time-Max | 75 µS | |
| Signal/Output Frequency | 2600 Hz | |
| Supply Current-Max | 56 Ma | |
| Supply Voltage-Max | 15.75 V | |
| Supply Voltage-Min | 14.25 V | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Tracking Rate-Max | 18 Rps | |
| Width | 22.86 Mm |