Part Details for SDD104M300E3G by Amphenol Positronic
Overview of SDD104M300E3G by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDD104M300E3G
SDD104M300E3G CAD Models
SDD104M300E3G Part Data Attributes
|
SDD104M300E3G
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
SDD104M300E3G
Amphenol Positronic
D Subminiature Connector, 104 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER | |
Contact Finish Termination | GOLD (50) OVER COPPER | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Shell Size | 6 | |
Termination Type | SOLDER | |
Total Number of Contacts | 104 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SDD104M300E3G
This table gives cross-reference parts and alternative options found for SDD104M300E3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDD104M300E3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD104M4R7NT2S | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SDD104M300E3G vs DD104M4R7NT2S |
ODD104M3S60T0/AA | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD104M300E3G vs ODD104M3S60T0/AA |
ODD104M5R7000/AA-14 | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | SDD104M300E3G vs ODD104M5R7000/AA-14 |
DD104M2000Z | D Subminiature Connector, 104 Contact(s), Male, Solder Terminal, | Amphenol Positronic | SDD104M300E3G vs DD104M2000Z |
211678-6 | 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE Connectivity | SDD104M300E3G vs 211678-6 |
DD104M10000-50-403.3 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD104M300E3G vs DD104M10000-50-403.3 |
DD104M1000S-50-400.1 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD104M300E3G vs DD104M1000S-50-400.1 |
204535-3 | 104 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PLUG | TE's AMP | SDD104M300E3G vs 204535-3 |
PCDD104M98S00Z | D Subminiature Connector, 104 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | SDD104M300E3G vs PCDD104M98S00Z |
DD104M1F00C-50-403.0 | D Subminiature Connector, 104 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | SDD104M300E3G vs DD104M1F00C-50-403.0 |