Part Details for SDINBDG4-8G-XI1 by SanDisk Corporation
Overview of SDINBDG4-8G-XI1 by SanDisk Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SDINBDG4-8G-XI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
467-SDINBDG4-8G-XI1
|
Mouser Electronics | eMMC 8GB iNAND 7250 Ind. eMMC 5.1 -40C to 85C RoHS: Compliant | 6302 |
|
$8.3800 / $11.2500 | Buy Now |
|
Bristol Electronics | 45600 |
|
RFQ |
Part Details for SDINBDG4-8G-XI1
SDINBDG4-8G-XI1 CAD Models
SDINBDG4-8G-XI1 Part Data Attributes
|
SDINBDG4-8G-XI1
SanDisk Corporation
Buy Now
|
Compare Parts:
SDINBDG4-8G-XI1
SanDisk Corporation
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANDISK CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | FLASH | |
Programming Voltage | 3.3 V | |
Terminal Finish | TIN SILVER COPPER NICKEL GERMANIUM |