Part Details for SDM-037-B111-95/FBR3 by E-tec Interconnect Ltd
Overview of SDM-037-B111-95/FBR3 by E-tec Interconnect Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDM-037-B111-95/FBR3
SDM-037-B111-95/FBR3 CAD Models
SDM-037-B111-95/FBR3 Part Data Attributes:
|
SDM-037-B111-95/FBR3
E-tec Interconnect Ltd
Buy Now
Datasheet
|
Compare Parts:
SDM-037-B111-95/FBR3
E-tec Interconnect Ltd
D Type Connector, 37 Contact(s), Male, Solder Terminal, #4-40, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | E-TEC INTERCONNECT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | ROHS, WITH FERRITE FILTER | |
Body Breadth | 0.494 inch | |
Body Depth | 0.453 inch | |
Body Length | 2.729 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | YES | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
Mating Contact Row Spacing | 0.112 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | .1946 N |
Alternate Parts for SDM-037-B111-95/FBR3
This table gives cross-reference parts and alternative options found for SDM-037-B111-95/FBR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM-037-B111-95/FBR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM-037-B111-95/FBR3J | D Type Connector, 37 Contact(s), Male, Solder Terminal, #4-40, Receptacle | E-tec Interconnect Ltd | SDM-037-B111-95/FBR3 vs SDM-037-B111-95/FBR3J |
SDM-037-B111-95/FBR4 | D Type Connector, 37 Contact(s), Male, Solder Terminal, #4-40, Receptacle | E-tec Interconnect Ltd | SDM-037-B111-95/FBR3 vs SDM-037-B111-95/FBR4 |
SDM-037-B111-95/FBR4J | D Type Connector, 37 Contact(s), Male, Solder Terminal, #4-40, Receptacle | E-tec Interconnect Ltd | SDM-037-B111-95/FBR3 vs SDM-037-B111-95/FBR4J |