Part Details for SDM872KH by Burr-Brown Corp
Overview of SDM872KH by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDM872KH
SDM872KH CAD Models
SDM872KH Part Data Attributes:
|
SDM872KH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
SDM872KH
Burr-Brown Corp
ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CPGA68, CERAMIC, PGA-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | CERAMIC, PGA-68 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-CPGA-P68 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Equivalence Code | PGA68,11X11 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR |
Alternate Parts for SDM872KH
This table gives cross-reference parts and alternative options found for SDM872KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDM872KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDM872BH | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CPGA68, CERAMIC, PGA-68 | Burr-Brown Corp | SDM872KH vs SDM872BH |
SDM872JH | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CPGA68, CERAMIC, PGA-68 | Burr-Brown Corp | SDM872KH vs SDM872JH |
SDM872RH | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CPGA68, CERAMIC, PGA-68 | Burr-Brown Corp | SDM872KH vs SDM872RH |
SDM872AH | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CPGA68, CERAMIC, PGA-68 | Burr-Brown Corp | SDM872KH vs SDM872AH |
SDM872SH | ADC, Proprietary Method, 12-Bit, 1 Func, 16 Channel, Parallel, Word Access, CPGA68, CERAMIC, PGA-68 | Burr-Brown Corp | SDM872KH vs SDM872SH |