Part Details for SDQ25-R47-R by Eaton Bussmann
Results Overview of SDQ25-R47-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDQ25-R47-R Information
SDQ25-R47-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for SDQ25-R47-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-SDQ25-R47-RTR-ND
|
DigiKey | INDUCT ARRAY 2 COIL 392NH SMD Min Qty: 2900 Container: Tape & Reel |
0 Tape & Reel |
|
$2.5718 | Buy Now |
|
|
Onlinecomponents.com | IND/XFMR 0.47uH 6.43A SHLD SMT COO: Philippines RoHS: Compliant | 0 |
|
$2.0700 / $5.6800 | Buy Now |
|
DISTI #
000000000001605631
|
Sager | Coupled Inductors 0.47uH 6.43A 0.0181ohms Min Qty: 2900 | 0 |
|
$2.6500 | Buy Now |