Part Details for SDR9105CAN by Solid State Devices Inc (SSDI)
Results Overview of SDR9105CAN by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDR9105CAN Information
SDR9105CAN by Solid State Devices Inc (SSDI) is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: SDR9105CAN by Solid State Devices Inc (SSDI)
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDR9105CAN
SDR9105CAN Part Data Attributes
|
|
SDR9105CAN
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR9105CAN
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Phase, 2 Element, 100A, 500V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN
|
| Part Life Cycle Code | Active | |
| Part Package Code | TO-258AA | |
| Package Description | Hermetic Sealed, To-258, 3 Pin | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Hyper Fast Recovery | |
| Configuration | Common Anode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-258AA | |
| JESD-30 Code | R-XSFM-P3 | |
| Non-rep Pk Forward Current-Max | 500 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 100 A | |
| Package Body Material | Unspecified | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 500 V | |
| Reverse Recovery Time-Max | 0.04 µS | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Single |
Alternate Parts for SDR9105CAN
This table gives cross-reference parts and alternative options found for SDR9105CAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR9105CAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDR9105CANS | Solid State Devices Inc (SSDI) | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 100A, 500V V(RRM), Silicon, TO-258AA, HERMETIC SEALED, TO-258, 3 PIN | SDR9105CAN vs SDR9105CANS |