There are no models available for this part yet.
Overview of SDT3579 by Solitron Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SDT3579 by Solitron Devices Inc
Part Data Attributes for SDT3579 by Solitron Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SOLITRON DEVICES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.75
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Emitter Voltage-Max
|
50 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-66
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
PNP
|
Power Dissipation Ambient-Max
|
17 W
|
Power Dissipation-Max (Abs)
|
17 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
40 MHz
|
VCEsat-Max
|
0.5 V
|
Alternate Parts for SDT3579
This table gives cross-reference parts and alternative options found for SDT3579. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT3579, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDT3728 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT3728 |
SGSIF321 | 5A, 400V, NPN, Si, POWER TRANSISTOR, TO-220, TO-220, 3 PIN | STMicroelectronics | SDT3579 vs SGSIF321 |
SDT3714 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT3714 |
TIP640 | 10A, 60V, NPN, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | SDT3579 vs TIP640 |
SDT3711 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT3711 |
SDT413 | Power Bipolar Transistor, 2A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT413 |
SDT3720 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT3720 |
SDT3730 | Power Bipolar Transistor, 5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-66, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT3730 |
SDT3750 | Power Bipolar Transistor, 5A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | SDT3579 vs SDT3750 |
SGSF441 | 10A, 400V, NPN, Si, POWER TRANSISTOR, TO-218 | STMicroelectronics | SDT3579 vs SGSF441 |