Part Details for SDT8A60VP5-13 by Diodes Incorporated
Results Overview of SDT8A60VP5-13 by Diodes Incorporated
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT8A60VP5-13 Information
SDT8A60VP5-13 by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDT8A60VP5-13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-SDT8A60VP5-13CT-ND
|
DigiKey | DIODE SCHOTTKY 60V 8A POWERDI 5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3669 In Stock |
|
$0.1191 / $0.6900 | Buy Now |
|
DISTI #
SDT8A60VP5-13
|
Avnet Americas | - Tape and Reel (Alt: SDT8A60VP5-13) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1258 / $0.1284 | Buy Now |
|
DISTI #
621-SDT8A60VP5-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier PDI5 T&R 5K RoHS: Compliant | 4990 |
|
$0.1370 / $0.6900 | Buy Now |
|
|
LCSC | 140A 60V 540mV8A 8A PowerDI5 Single Diodes RoHS | 60 |
|
$0.4219 / $0.4468 | Buy Now |
US Tariff Estimator: SDT8A60VP5-13 by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDT8A60VP5-13
SDT8A60VP5-13 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SDT8A60VP5-13 Part Data Attributes
|
|
SDT8A60VP5-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT8A60VP5-13
Diodes Incorporated
Rectifier Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.54 V | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 140 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for SDT8A60VP5-13
This table gives cross-reference parts and alternative options found for SDT8A60VP5-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT8A60VP5-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDT8A60VP5-7 | Diodes Incorporated | $0.2264 | Rectifier Diode, | SDT8A60VP5-13 vs SDT8A60VP5-7 |
| ST860S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SDT8A60VP5-13 vs ST860S |
SDT8A60VP5-13 Frequently Asked Questions (FAQ)
-
Diodes Incorporated recommends a PCB layout with a large copper area connected to the drain pin (pin 3) to dissipate heat efficiently. A thermal via or a thermal pad can also be used to improve heat dissipation.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be within the recommended range of 2V to 5V. Additionally, the drain-source voltage (Vds) should be within the recommended range of 0V to 60V, and the drain current (Id) should be within the recommended range of 0A to 8A.
-
To prevent damage, handle the device by the body and avoid touching the leads or pins. Store the device in a dry, cool place, away from direct sunlight and moisture. Avoid bending or flexing the leads, and use anti-static packaging and handling procedures.
-
Yes, the SDT8A60VP5-13 is suitable for high-frequency switching applications up to 1MHz. However, it's essential to consider the device's switching characteristics, such as rise and fall times, and ensure that the application's switching frequency is within the device's recommended operating range.
-
To determine the device's power dissipation, calculate the total power loss (PT) using the formula PT = (Vds x Id) + (Vgs x Ig). Then, use the thermal resistance (RthJA) and the maximum junction temperature (Tj) to calculate the junction temperature (TJ) using the formula TJ = TA + (PT x RthJA), where TA is the ambient temperature.