Part Details for SDT8A60VP5-13D by Diodes Incorporated
Results Overview of SDT8A60VP5-13D by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SDT8A60VP5-13D Information
SDT8A60VP5-13D by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SDT8A60VP5-13D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31-SDT8A60VP5-13DTR-ND
|
DigiKey | DIODE SCHOTTKY 60V 8A POWERDI 5 Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1191 / $0.1448 | Buy Now |
|
DISTI #
SDT8A60VP5-13D
|
Avnet Americas | - Tape and Reel (Alt: SDT8A60VP5-13D) COO: China RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.1279 / $0.1305 | Buy Now |
|
DISTI #
621-SDT8A60VP5-13D
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier PDI5 T&R 5K RoHS: Compliant | 0 |
|
$0.1370 / $0.7000 | Order Now |
|
DISTI #
SDT8A60VP5-13D
|
Avnet Silica | (Alt: SDT8A60VP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Vyrian | Active | 8324 |
|
RFQ |
US Tariff Estimator: SDT8A60VP5-13D by Diodes Incorporated
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SDT8A60VP5-13D
SDT8A60VP5-13D Part Data Attributes
|
|
SDT8A60VP5-13D
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SDT8A60VP5-13D
Diodes Incorporated
Rectifier Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.54 V | |
| JESD-30 Code | R-PDSO-F3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 140 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 8 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 60 V | |
| Reverse Current-Max | 200 µA | |
| Reverse Test Voltage | 60 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Flat | |
| Terminal Position | Dual |
Alternate Parts for SDT8A60VP5-13D
This table gives cross-reference parts and alternative options found for SDT8A60VP5-13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDT8A60VP5-13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SDT8A60VP5-7 | Diodes Incorporated | $0.2264 | Rectifier Diode, | SDT8A60VP5-13D vs SDT8A60VP5-7 |
| ST860S | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, | SDT8A60VP5-13D vs ST860S |