Part Details for SE5532AD8R2G by onsemi
Results Overview of SE5532AD8R2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE5532AD8R2G Information
SE5532AD8R2G by onsemi is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SE5532AD8R2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26K5180
|
Newark | Opamp, 10Mhz, -40 To 85Deg, No. Of Channels:2Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:± 3V To ± 20V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Onsemi SE5532AD8R2G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2920 / $0.3920 | Buy Now |
|
DISTI #
SE5532AD8R2G
|
Avnet Americas | Operational Amplifier, Low Noise, Dual -55 to +125?CONSSPCAPLFRS, - Tape and Reel (Alt: SE5532AD8R2G) COO: Philippines (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 30000 Factory Stock |
|
$0.2323 / $0.2372 | Buy Now |
|
|
Rochester Electronics | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 695 |
|
$0.2453 / $0.3956 | Buy Now |
|
DISTI #
SE5532AD8R2G
|
TME | IC: operational amplifier, 10MHz, SO8, ±3÷20VDC, reel,tape Min Qty: 1 | 0 |
|
$0.3950 / $0.6500 | RFQ |
|
DISTI #
SE5532AD8R2G
|
IBS Electronics | ROHS3COMPLIANT EAR99 SE5532 TIN (SN) OP AMP AMPLIFIER CIRCUIT 4.9MM 0.7MUA 2MV 10000KHZ Min Qty: 2500 Package Multiple: 1 | 0 |
|
$0.2688 / $0.2800 | Buy Now |
|
DISTI #
SE5532AD8R2G
|
Avnet Asia | Operational Amplifier, Low Noise, Dual -55 to +125?CONSSPCAPLFRS, (Alt: SE5532AD8R2G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | 5000 |
|
RFQ | |
|
|
Chip Stock | ROHS3CompliantEAR99SE5532Tin(Sn)opampamplifiercircuit4.9mm0.7muA2mV10000kHz | 3897 |
|
RFQ | |
|
DISTI #
SE5532AD8R2G
|
EBV Elektronik | Operational Amplifier Low Noise Dual 55 to 125CONSSPCAPLFRS (Alt: SE5532AD8R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: SE5532AD8R2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SE5532AD8R2G
SE5532AD8R2G Part Data Attributes
|
|
SE5532AD8R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
SE5532AD8R2G
onsemi
Operational Amplifier, Low Noise, Dual -55 to +125°C, SOIC-8 Narrow Body, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.7 µA | |
| Bias Current-Max (IIB) @25C | 0.4 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tape And Reel | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Slew Rate-Nom | 9 V/Us | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 20000 | |
| Wideband | No | |
| Width | 3.9 Mm |
Alternate Parts for SE5532AD8R2G
This table gives cross-reference parts and alternative options found for SE5532AD8R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5532AD8R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SE5532AD8 | Rochester Electronics LLC | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, PLASTIC, SOP-8 | SE5532AD8R2G vs SE5532AD8 |
| SE5532AD8R2 | NXP Semiconductors | Check for Price | DUAL OP-AMP, 3000uV OFFSET-MAX, 10MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | SE5532AD8R2G vs SE5532AD8R2 |
| SE5532AD8-T | NXP Semiconductors | Check for Price | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Operational Amplifier | SE5532AD8R2G vs SE5532AD8-T |
| SE5532AD8G | onsemi | Check for Price | Operational Amplifier, Low Noise, Dual -55 to +125°C, SOIC-8 Narrow Body, 98-TUBE, Automotive Qualified | SE5532AD8R2G vs SE5532AD8G |
SE5532AD8R2G Frequently Asked Questions (FAQ)
-
A 2-layer or 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1 oz copper thickness and a thermal relief pattern under the device.
-
Implement a robust thermal management system, ensure proper PCB layout, and consider using a thermal interface material (TIM) to reduce thermal resistance.
-
Use X7R or X5R ceramic capacitors with a voltage rating of 10V or higher. For input capacitors, 1-2uF is recommended, and for output capacitors, 2-4.7uF is recommended.
-
Use a shielded enclosure, keep the PCB layout compact, and ensure proper grounding. Consider adding EMI filters or common-mode chokes to reduce emissions.
-
Follow the JEDEC J-STD-020D.1 standard for reflow soldering, with a peak temperature of 260°C and a dwell time of 20-30 seconds.