| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SE5534U | Rochester Electronics LLC | Check for Price | Operational Amplifier | SE5534U vs SE5534U |
| UA748MU/883B | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs UA748MU/883B |
| 741AFM | AMD | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs 741AFM |
| SE5534AU | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs SE5534AU |
| UA741AFM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs UA741AFM |
| TL088CU | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 2500uV Offset-Max, BIPolar, CDFP10 | SE5534U vs TL088CU |
| UA748AFM | Fairchild Semiconductor Corporation | Check for Price | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs UA748AFM |
| 741AFMB | AMD | Check for Price | Operational Amplifier, 1 Func, 4000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs 741AFMB |
| 741FMB | AMD | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs 741FMB |
| TL088MU/883B | Texas Instruments | Check for Price | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, CDFP10 | SE5534U vs TL088MU/883B |
Part Details for SE5534U by Texas Instruments
Results Overview of SE5534U by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE5534U Information
SE5534U by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SE5534U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 1 Func, BIPolar, CDFP10 | 6041 |
|
RFQ |
US Tariff Estimator: SE5534U by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE5534U Part Data Attributes
|
|
SE5534U
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SE5534U
Texas Instruments
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDFP10
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dfp-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 1.5 µA | |
| Bias Current-Max (IIB) @25C | 0.8 µA | |
| Common-mode Reject Ratio-Min | 80 Db | |
| Common-mode Reject Ratio-Nom | 100 Db | |
| Frequency Compensation | Yes (Avcl>=3) | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-XDFP-F10 | |
| Length | 6.35 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -22 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL10,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.65 Mm | |
| Slew Rate-Nom | 13 V/Us | |
| Supply Current-Max | 6.6 Ma | |
| Supply Voltage Limit-Max | 22 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Unity Gain BW-Nom | 10000 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 6.16 Mm |
Alternate Parts for SE5534U
This table gives cross-reference parts and alternative options found for SE5534U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE5534U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.