| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NE567V | Texas Instruments | Check for Price | Tone Decoder Circuit, PDIP8 | SE567F vs NE567V |
| SE567F | Philips Semiconductors | Check for Price | PLL/Frequency Synthesis Circuit, BIPolar, CDIP14 | SE567F vs SE567F |
| NE567V | Signetics | Check for Price | Tone Decoder Circuit, PDIP8 | SE567F vs NE567V |
| NE567V | NXP Semiconductors | Check for Price | Tone Decoder Circuit, PDIP8 | SE567F vs NE567V |
Part Details for SE567F by Signetics
Results Overview of SE567F by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SE567F Information
SE567F by Signetics is a Telecom Signaling Circuit.
Telecom Signaling Circuits are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
US Tariff Estimator: SE567F by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SE567F Part Data Attributes
|
|
SE567F
Signetics
Buy Now
Datasheet
|
Compare Parts:
SE567F
Signetics
Tone Decoder Circuit, CDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-CDIP-T14 | |
| JESD-609 Code | e0 | |
| Length | 19.56 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.45 Mm | |
| Supply Current-Max | 13 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Telecom IC Type | Tone Decoder Circuit | |
| Temperature Grade | Military | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SE567F
This table gives cross-reference parts and alternative options found for SE567F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SE567F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SE567F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SE567F is 0°C to 70°C, although it can tolerate storage temperatures between -65°C and 150°C.
-
To ensure proper biasing, the SE567F requires a supply voltage (VCC) between 5V and 15V, with a recommended operating voltage of 10V. Additionally, the input voltage (VIN) should be within 1V of the supply voltage.
-
The maximum input voltage that the SE567F can handle is 15V, which is the same as the maximum supply voltage (VCC). Exceeding this voltage may damage the device.
-
To troubleshoot issues with the output waveform, check the input signal frequency, amplitude, and waveform shape. Ensure the input signal is within the recommended frequency range (0.1Hz to 100kHz) and amplitude range (0.5V to 10V). Also, verify that the output load is within the recommended range (1kΩ to 10kΩ).
-
While the SE567F can be used in switching power supply applications, it's not the most suitable choice due to its limited power handling capability (100mW). For high-power switching applications, consider using a more robust device specifically designed for power supply applications.