Part Details for SEAM-20-01-S-08-1-RA-GP-K-TR by Samtec Inc
Results Overview of SEAM-20-01-S-08-1-RA-GP-K-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-01-S-08-1-RA-GP-K-TR Information
SEAM-20-01-S-08-1-RA-GP-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for SEAM-20-01-S-08-1-RA-GP-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SEAM-20-01-S-08-1-RA-GP-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 160P R/A SMD Min Qty: 50 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.0100 | Buy Now |
|
DISTI #
SEAM-20-01-S-08-1-RA-GP-K-TR
|
Avnet Americas | Connector Stacking Header 160 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SEAM-20-01-S-08-1-RA-GP-K-TR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Tape & Reel | 0 |
|
$23.0496 / $23.5298 | Buy Now |
|
DISTI #
200-SEAM200-1S81GPKT
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 0 |
|
$15.1000 / $24.0100 | Order Now |
|
DISTI #
5cd9180fcd7c1c4c386fed08
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tape & Reel | 0 |
|
$12.9960 / $28.1430 | Buy Now |
|
DISTI #
000000000005497386
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$17.6000 / $28.1400 | Buy Now |
US Tariff Estimator: SEAM-20-01-S-08-1-RA-GP-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.