Part Details for SEAM-20-02.0-L-06-2-A-K-TR by Samtec Inc
Results Overview of SEAM-20-02.0-L-06-2-A-K-TR by Samtec Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-02.0-L-06-2-A-K-TR Information
SEAM-20-02.0-L-06-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM-20-02.0-L-06-2-A-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
68AJ2078
|
Newark | Conn, Array Male, 120Pos, 6Row, 1.27Mm Rohs Compliant: Yes |Samtec SEAM-20-02.0-L-06-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $14.5000 | Buy Now |
|
DISTI #
SAM14386CT-ND
|
DigiKey | CONN HD ARRAY PLUG 120P SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
228 In Stock |
|
$8.6250 / $13.1700 | Buy Now |
|
DISTI #
3937-SEAM-20-02.0-L-06-2-A-K-TR-ND
|
DigiKey | CONN HD ARRAY PLUG 120P SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
81 In Stock |
|
$71.8400 | Buy Now |
|
DISTI #
SEAM-20-02.0-L-06-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 120 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-20-02.0-L-06-2-A-K-TR) COO: Costa Rica RoHS: Compliant Min Qty: 225 Package Multiple: 225 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 111 Factory Stock |
|
$5.9463 / $9.3880 | Buy Now |
|
DISTI #
200-SEAM2002.0L062AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 2 |
|
$7.0300 / $13.1700 | Buy Now |
|
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal COO: Costa Rica RoHS: Compliant | 0 |
|
$7.9300 / $13.2800 | Buy Now |
|
DISTI #
85153567
|
Verical | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 66 |
|
$11.3857 | Buy Now |
|
DISTI #
SEAM2002.0L062AKTR
|
TTI | Board to Board & Mezzanine Connectors RoHS: Compliant pbFree: Pb-Free Min Qty: 225 Package Multiple: 225 Container: Reel | Americas - 0 |
|
$9.6500 | Buy Now |
|
DISTI #
5cd917a7cd7c1c4c386f748d
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 66 |
|
$6.0210 / $13.1660 | Buy Now |
|
DISTI #
85153567
|
Verical | Conn Open Pin Field Array HDR 120 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 66 |
|
$11.3857 | Buy Now |
US Tariff Estimator: SEAM-20-02.0-L-06-2-A-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SEAM-20-02.0-L-06-2-A-K-TR
SEAM-20-02.0-L-06-2-A-K-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAM-20-02.0-L-06-2-A-K-TR Part Data Attributes
|
|
SEAM-20-02.0-L-06-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-02.0-L-06-2-A-K-TR
Samtec Inc
Board Stacking Connector, 120 Contact(s), 6 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Elp; Final Inch; Samarray; Searray | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.378 Inch | |
| Body Depth | 0.221 Inch | |
| Body Length | 1.196 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Style | Centronic | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 6 | |
| Number of Rows Loaded | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 2.7 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 120 |
SEAM-20-02.0-L-06-2-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw locks is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, SEAM-20-02.0-L-06-2-A-K-TR is designed to withstand high-vibration environments. Samtec recommends following their guidelines for vibration testing and ensuring proper screw torque to ensure reliable connections.
-
The maximum operating temperature for SEAM-20-02.0-L-06-2-A-K-TR is 125°C (257°F) according to Samtec's datasheet and application notes.
-
SEAM-20-02.0-L-06-2-A-K-TR is designed to be resistant to harsh environments, but it's essential to follow Samtec's guidelines for environmental testing and ensure proper sealing and protection to prevent damage.
-
The recommended mating cycle for SEAM-20-02.0-L-06-2-A-K-TR is 500 cycles according to Samtec's datasheet and application notes.