Part Details for SEAM-20-02.0-S-04-1-A-GP-K-TR by Samtec Inc
Results Overview of SEAM-20-02.0-S-04-1-A-GP-K-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-02.0-S-04-1-A-GP-K-TR Information
SEAM-20-02.0-S-04-1-A-GP-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for SEAM-20-02.0-S-04-1-A-GP-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-SEAM-20-02.0-S-04-1-A-GP-K-TRCT-ND
|
DigiKey | CONN HD ARRAY PLUG 80P SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Temporarily Out of Stock |
|
$8.1120 / $13.9600 | Buy Now |
|
DISTI #
SEAM-20-02.0-S-04-1-A-GP-K-TR
|
Avnet Americas | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SEAM-20-02.0-S-04-1-A-GP-K-TR) COO: United States of America (the) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 95 Factory Stock |
|
$5.8037 / $9.0133 | Buy Now |
|
DISTI #
200-M20020S041AGPKTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Not Compliant | 146 |
|
$6.8000 / $13.2800 | Buy Now |
|
DISTI #
85147657
|
Verical | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 | Americas - 95 |
|
$10.8857 | Buy Now |
|
DISTI #
5cd9179bcd7c1c4c386f6821
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 95 |
|
$5.8770 / $13.2730 | Buy Now |
|
DISTI #
85147657
|
Verical | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 | Americas - 95 |
|
$10.8857 | Buy Now |
|
|
Powell Electronics | .050 Tiger Eye Double Row Discrete Wire Min Qty: 1 | 63 |
|
$9.2600 / $13.2700 | Buy Now |
|
DISTI #
000000000004055402
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 95 |
|
$7.9000 / $13.2700 | Buy Now |
|
DISTI #
85147657
|
Verical | Conn Open Pin Field Array HDR 80 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Not Compliant Min Qty: 95 Package Multiple: 95 | Americas - 95 |
|
$10.8857 | Buy Now |
|
DISTI #
SEAM-20-02.0-S-04-1-A-GP-K-TR
|
Avnet Abacus | Conn Open Pin Field Array HDR 80 POS 127mm Solder ST SMD TR (Alt: SEAM-20-02.0-S-04-1-A-GP-K-TR) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: SEAM-20-02.0-S-04-1-A-GP-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SEAM-20-02.0-S-04-1-A-GP-K-TR
SEAM-20-02.0-S-04-1-A-GP-K-TR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAM-20-02.0-S-04-1-A-GP-K-TR Part Data Attributes
|
|
SEAM-20-02.0-S-04-1-A-GP-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-02.0-S-04-1-A-GP-K-TR
Samtec Inc
Board Connector,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.278 Inch | |
| Body Depth | 0.221 Inch | |
| Body Length | 1.196 Inch | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Pattern | Rectangular | |
| Contact Style | Centronic | |
| Filter Feature | No | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Guide Post | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 4 | |
| Number of Rows Loaded | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 2.7 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 80 | |
| Withdrawl Force-Min | 2.224 N |
SEAM-20-02.0-S-04-1-A-GP-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 in-lbs (0.056-0.169 Nm) according to Samtec's application notes.
-
Yes, the SEAM-20-02.0-S-04-1-A-GP-K-TR is designed to meet the requirements of high-vibration applications, such as those found in industrial, aerospace, and defense industries.
-
The operating temperature range for the SEAM-20-02.0-S-04-1-A-GP-K-TR is -55°C to +125°C, making it suitable for a wide range of applications.
-
Yes, the SEAM-20-02.0-S-04-1-A-GP-K-TR is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The mating cycle life of the SEAM-20-02.0-S-04-1-A-GP-K-TR is 500 cycles minimum, making it suitable for applications where frequent mating and unmating is required.