Part Details for SEAM-20-03.5-S-10-2-A-K-TR by Samtec Inc
Results Overview of SEAM-20-03.5-S-10-2-A-K-TR by Samtec Inc
- Distributor Offerings: (24 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM-20-03.5-S-10-2-A-K-TR Information
SEAM-20-03.5-S-10-2-A-K-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 74AC11000N | Texas Instruments | Quadruple 2-Input Positive-NAND Gates 16-PDIP -40 to 85 | |
| 74AC11004DW | Texas Instruments | Hex Inverters 20-SOIC -40 to 85 | |
| 74AC11074D | Texas Instruments | Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOIC -40 to 85 |
Price & Stock for SEAM-20-03.5-S-10-2-A-K-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
48AM4922
|
Newark | Conn .050 Searay High-Speed High-Density Rohs Compliant: Yes |Samtec SEAM-20-03.5-S-10-2-A-K-TR RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 576 |
|
$16.8400 | Buy Now |
|
DISTI #
54AJ5376
|
Newark | Conn, Array Male, 200Pos, 10Row, 1.27Mm, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:200Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-20-03.5-S-10-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 66 |
|
$15.4200 / $21.0400 | Buy Now |
|
DISTI #
97P3992
|
Newark | Conn, Array Male, 200Pos, 10Row, 1.27Mm, Mezzanine Connector Type:High Density Array, Male, Pitch Spacing:1.27Mm, No. Of Rows:10Rows, No. Of Contacts:200Contacts, Connector Mounting:Surface Mount, Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec SEAM-20-03.5-S-10-2-A-K-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
Buy Now | |
|
DISTI #
SAM14399CT-ND
|
DigiKey | CONN HD ARRAY PLUG 200P SMD GOLD Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
214 In Stock |
|
$14.0640 / $22.3600 | Buy Now |
|
DISTI #
SEAM-20-03.5-S-10-2-A-K-TR
|
Avnet Americas | Mezzanine Connector, High Density Array, Male, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount - Tape and Reel (Alt: SEAM-20-03.5-S-10-2-A-K-TR) COO: Costa Rica RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 1 Weeks, 0 Days Container: Tape & Reel | 199 Factory Stock |
|
$10.0962 / $15.9440 | Buy Now |
|
DISTI #
200-SEAM2003.5S102AK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 463 |
|
$12.9000 / $22.3600 | Buy Now |
|
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal COO: Costa Rica RoHS: Compliant |
569 Partner Stock |
|
$10.5700 / $18.6400 | Buy Now |
|
DISTI #
68406916
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 400 |
|
$14.5900 / $15.3600 | Buy Now |
|
DISTI #
85031362
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 199 Package Multiple: 199 | Americas - 199 |
|
$22.9429 | Buy Now |
|
DISTI #
87335710
|
Verical | Conn Open Pin Field Array HDR 200 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 10 |
|
$28.9565 | Buy Now |
US Tariff Estimator: SEAM-20-03.5-S-10-2-A-K-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SEAM-20-03.5-S-10-2-A-K-TR
SEAM-20-03.5-S-10-2-A-K-TR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEAM-20-03.5-S-10-2-A-K-TR Part Data Attributes
|
|
SEAM-20-03.5-S-10-2-A-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM-20-03.5-S-10-2-A-K-TR
Samtec Inc
Board Stacking Connector, 200 Contact(s), 10 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 1 Week | |
| Additional Feature | Elp; Final Inch; Samarray; Searray | |
| Board Mounting Option | Polarization Post | |
| Body Breadth | 0.578 Inch | |
| Body Depth | 0.28 Inch | |
| Body Length | 1.196 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Stacking Connector | |
| Contact Finish Mating | Gold (30) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 7 MΩ | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 900vac V | |
| Durability | 100 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insertion Force-Max | Lif N | |
| Insulation Resistance | 25000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Liquid Crystal Polymer | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 10 | |
| Number of Rows Loaded | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 1.27 Mm | |
| Plating Thickness | 30u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 200 | |
| Withdrawl Force-Min | Lif N |
SEAM-20-03.5-S-10-2-A-K-TR Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screw locks on the SEAM-20-03.5-S-10-2-A-K-TR.
-
Yes, the SEAM-20-03.5-S-10-2-A-K-TR is designed to withstand high-vibration environments, but it's recommended to consult with Samtec's application engineers to ensure the connector meets the specific vibration requirements of your application.
-
The operating temperature range for the SEAM-20-03.5-S-10-2-A-K-TR is -55°C to 125°C (-69°F to 257°F).
-
Yes, the SEAM-20-03.5-S-10-2-A-K-TR is compatible with lead-free soldering processes, and Samtec recommends following the IPC J-STD-020D standard for lead-free soldering.
-
The SEAM-20-03.5-S-10-2-A-K-TR has a mating cycle life of 500 cycles minimum, but this can vary depending on the application and usage.