Part Details for SEAM8-30-S05.0-STL-08-1 by Samtec Inc
Results Overview of SEAM8-30-S05.0-STL-08-1 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAM8-30-S05.0-STL-08-1 Information
SEAM8-30-S05.0-STL-08-1 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SEAM8-30-S05.0-STL-08-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-SEAM8-30-S05.0-STL-08-1-ND
|
DigiKey | 0.80 MM SEARAY HIGH-SPEED HIGH-D Min Qty: 175 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.5100 | Buy Now |
|
DISTI #
SEAM8-30-S05.0-STL-08-1
|
Avnet Americas | Connector Stacking Header 240 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-30-S05.0-STL-08-1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Container: Tape & Reel | 0 |
|
$21.4368 / $23.5147 | Buy Now |
|
DISTI #
SEAM8-30-S05.0-STL-08-1
|
Avnet Americas | Connector Stacking Header 240 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount - Tape and Reel (Alt: SEAM8-30-S05.0-STL-08-1) COO: United States of America (the) RoHS: Not Compliant Min Qty: 175 Package Multiple: 175 Container: Tape & Reel | 0 |
|
$21.4368 / $23.5147 | Buy Now |
|
DISTI #
200-EAM830S050STL081
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal | 0 |
|
$21.7500 / $23.5200 | Order Now |
|
|
Onlinecomponents.com | COO: United States RoHS: Compliant | 0 |
|
$22.3300 / $39.7400 | Buy Now |
|
DISTI #
613a73a792b304ebcfac4620
|
Samtec | 0.80 mm SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$14.6770 / $32.4210 | Buy Now |
|
DISTI #
000000000006315616
|
Sager | Samtec 0.80 mm SEARAY High-Speed High-Density Open-Pin-Field Array Terminal Min Qty: 1 | 0 |
|
$21.7500 / $32.4200 | Buy Now |
|
|
Master Electronics | COO: United States RoHS: Compliant | 0 |
|
$22.3300 / $39.7400 | Buy Now |
|
|
Vyrian | Connectors | 6742 |
|
RFQ |
US Tariff Estimator: SEAM8-30-S05.0-STL-08-1 by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SEAM8-30-S05.0-STL-08-1
SEAM8-30-S05.0-STL-08-1 Part Data Attributes
|
|
SEAM8-30-S05.0-STL-08-1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SEAM8-30-S05.0-STL-08-1
Samtec Inc
Board Stacking Connector, 240 Contact(s), 8 Row(s), Male, 0.032 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 |
SEAM8-30-S05.0-STL-08-1 Frequently Asked Questions (FAQ)
-
The recommended torque for the screws on SEAM8-30-S05.0-STL-08-1 is 0.5-1.5 N·m (0.37-1.06 lbf·in) according to Samtec's general guidelines for screw-down terminals.
-
Yes, the SEAM8-30-S05.0-STL-08-1 is designed to withstand vibration and shock according to IEC 61373 Cat 2, making it suitable for use in high-vibration environments.
-
The operating temperature range for SEAM8-30-S05.0-STL-08-1 is -55°C to 125°C, making it suitable for use in a wide range of applications.
-
Yes, the SEAM8-30-S05.0-STL-08-1 is compatible with lead-free soldering processes and meets the requirements of RoHS and WEEE directives.
-
The SEAM8-30-S05.0-STL-08-1 has a mating cycle life of 500 cycles minimum, making it suitable for use in applications where frequent mating and unmating is required.