Part Details for SEAMP-40-02.0-S-08-GP by Samtec Inc
Results Overview of SEAMP-40-02.0-S-08-GP by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SEAMP-40-02.0-S-08-GP Information
SEAMP-40-02.0-S-08-GP by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 |
Price & Stock for SEAMP-40-02.0-S-08-GP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
612-SEAMP-40-02.0-S-08-GP-ND
|
DigiKey | .050" SEARAY HIGH-SPEED HIGH-DEN Min Qty: 8 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$28.9500 | Buy Now |
|
DISTI #
SEAMP-40-02.0-S-08-GP
|
Avnet Americas | - Rail/Tube (Alt: SEAMP-40-02.0-S-08-GP) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$14.2944 / $28.3710 | Buy Now |
|
DISTI #
200-SEAMP40020S08GP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal RoHS: Compliant | 0 |
|
$14.8900 / $28.9500 | Order Now |
|
|
Onlinecomponents.com | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit COO: United States RoHS: Compliant | 0 |
|
$19.0000 / $35.6700 | Buy Now |
|
DISTI #
5cd9182fcd7c1c4c38701197
|
Samtec | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 6 Days Container: Tube | 0 |
|
$11.2750 / $28.9480 | Buy Now |
|
DISTI #
000000000005497500
|
Sager | Board to Board & Mezzanine Connectors .050 SEARAY High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit Min Qty: 1 | 0 |
|
$18.5000 / $28.9500 | Buy Now |
|
|
Master Electronics | .050" SEARAY™ High-Speed High-Density Open-Pin-Field Array Terminal, Press-Fit COO: United States RoHS: Compliant | 0 |
|
$19.0000 / $35.6700 | Buy Now |
US Tariff Estimator: SEAMP-40-02.0-S-08-GP by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.