-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y9652
|
Newark | Smart Card Bridge To Uart Interface 24 Qfn 5X5X0.9Mm Tray Rohs Compliant: Yes |Microchip SEC1210-I/PV-URT Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9700 | Buy Now |
DISTI #
SEC1210-I/PV-URT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24QFN Min Qty: 490 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0500 | Buy Now |
DISTI #
SEC1210-I/PV-URT
|
Avnet Americas | Smart Card Bridge to USB, SPI, and UART Interface 24-Pin QFN Tray - Trays (Alt: SEC1210-I/PV-URT) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.8800 / $3.7900 | Buy Now |
DISTI #
579-SEC1210-I/PV-URT
|
Mouser Electronics | I/O Controller Interface IC Smart Card Bridge to UART Interface RoHS: Compliant | 0 |
|
$3.0500 | Order Now |
DISTI #
SEC1210-I/PV-URT
|
Microchip Technology Inc | UART SmartCard Reader Ind, Projected EOL: 2039-07-20 RoHS: Compliant pbFree: Yes |
6370 Alternates Available |
|
$2.5200 / $3.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$3.2600 | Buy Now |
|
Onlinecomponents.com | Smart Card Bridge to USB SPI or UART Interfaces - -40°C to+85°C - 24-Pin QFN - Tray RoHS: Compliant | 10780 Factory Stock |
|
$3.0200 / $6.3200 | Buy Now |
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Quest Components | 352 |
|
$3.3264 / $6.0480 | Buy Now | |
|
Ameya Holding Limited | 6370 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEC1210-I/PV-URT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210-I/PV-URT
Microchip Technology Inc
USB Bus Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for SEC1210-I/PV-URT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1210-I/PV-URT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210T/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210-I/PV-URT vs SEC1210T/PV-URT |