-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ1296
|
Newark | Smart Card Bridge To Usb, Spi, And Uart Interfaces 24 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip SEC1210I-CN-02NC-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4400 | Buy Now |
DISTI #
150-SEC1210I-CN-02NC-TRCT-ND
|
DigiKey | SMART CARD BRIDGE TO USB, SPI, A Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4916 In Stock |
|
$2.5875 / $3.2100 | Buy Now |
DISTI #
SEC1210I-CN-02NC-T
|
Avnet Americas | Smart Card Bridge to USB and UART Interface 24-Pin QFN T/R - Tape and Reel (Alt: SEC1210I-CN-02NC-T) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
579-SEC1210ICN02NCTR
|
Mouser Electronics | I/O Controller Interface IC Dual USB SmartCard Reader Ind T&R NoCode | 4988 |
|
$2.5900 / $3.2100 | Buy Now |
DISTI #
SEC1210I-CN-02NC-TR
|
Microchip Technology Inc | Dual USB SmartCard Reader Ind T&R NoCode, Projected EOL: 2049-07-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1400 / $3.2100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$2.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5000 Factory Stock |
|
$2.6200 / $7.7000 | Buy Now |
|
NAC | Smart Card Bridge to USB, SPI, and UART Interfaces, 24 QFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$2.5200 / $3.0400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 5000 Factory Stock |
|
$2.6200 / $7.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SEC1210I-CN-02NC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SEC1210I-CN-02NC-TR
Microchip Technology Inc
USB Bus Controller
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2016-09-28 | |
Samacsys Manufacturer | Microchip | |
Bus Compatibility | SPI; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-PQCC-N24 | |
Length | 5 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC24,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 7.5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.6 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for SEC1210I-CN-02NC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEC1210I-CN-02NC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEC1210/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210/PV-UR2 |
SEC1210T/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210T/PV-UR2 |
SEC1210-I/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210-I/PV-URT |
USBN9602-28MX | IC UNIVERSAL SERIAL BUS CONTROLLER, PDSO28, PLASTIC, SOP-28, Bus Controller | National Semiconductor Corporation | SEC1210I-CN-02NC-TR vs USBN9602-28MX |
SEC1210TR/PV-UR2 | USB Bus Controller, CMOS, PQCC24 | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210TR/PV-UR2 |
SEC1210T/PV-URT | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210T/PV-URT |
SEC1210T-I/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210T-I/PV-UR2 |
SEC1210TR/PV-URT | USB Bus Controller, CMOS, PQCC24 | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210TR/PV-URT |
SEC1110I-A5-02NC | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1110I-A5-02NC |
SEC1210-I/PV-UR2 | USB Bus Controller | Microchip Technology Inc | SEC1210I-CN-02NC-TR vs SEC1210-I/PV-UR2 |