Part Details for SEL6514CTP5 by Sanken Electric Co Ltd
Overview of SEL6514CTP5 by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SEL6514CTP5
SEL6514CTP5 CAD Models
SEL6514CTP5 Part Data Attributes:
|
SEL6514CTP5
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SEL6514CTP5
Sanken Electric Co Ltd
Single Color LED, Pure Green, Untinted Nondiffused, 3.5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | UNTINTED NONDIFFUSED | |
Luminous Intensity-Nom | 6 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm | |
Packing Method | TR | |
Peak Wavelength | 555 nm | |
Shape | ROUND | |
Size | 3.5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for SEL6514CTP5
This table gives cross-reference parts and alternative options found for SEL6514CTP5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEL6514CTP5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SEL6514CTP6 | Single Color LED, Pure Green, Untinted Nondiffused, 3.5mm | Sanken Electric Co Ltd | SEL6514CTP5 vs SEL6514CTP6 |
SEL6514CTP3 | Single Color LED, Pure Green, Untinted Nondiffused, 3.5mm | Sanken Electric Co Ltd | SEL6514CTP5 vs SEL6514CTP3 |