-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2347
|
Newark | Fuse, Fast Acting, 2A, 1206, Fuse Current:2A, Product Range:Singlfuse Sf-1206Fp Series, Voltage Rating Vac:-, Voltage Rating V Dc:63V, Blow Characteristic:Fast Acting, Fuse Case Style:1206, Breaking Capacity Current Ac:-, Breaking Rohs Compliant: Yes |Bourns SF-1206FP200-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1260 |
|
$0.3720 / $0.4610 | Buy Now |
DISTI #
SF-1206FP200-2CT-ND
|
DigiKey | FUSE BOARD MOUNT 2A 63VDC 1206 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1886 In Stock |
|
$0.3125 / $0.5700 | Buy Now |
DISTI #
SF-1206FP200-2
|
Avnet Americas | Fuse Chip 2A Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206FP200-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2125 / $0.3550 | Buy Now |
DISTI #
652-SF-1206FP200-2
|
Mouser Electronics | Surface Mount Fuses 2A 63V FAST ACTING RoHS: Compliant | 9752 |
|
$0.2360 / $0.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
DISTI #
SF-1206FP200-2
|
TTI | Surface Mount Fuses 2A 63V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2130 / $0.2340 | Buy Now |
DISTI #
SF-1206FP200-2
|
Avnet Abacus | Fuse Chip 2A Fast 2-Pin SMD T/R - Tape and Reel (Alt: SF-1206FP200-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601093874
|
Chip1Stop | Fuse Chip Fast Acting 2A 63V SMD Solder Pad 1206 T/R RoHS: Compliant | 2 |
|
$0.4410 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3103 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SF-1206FP200-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SF-1206FP200-2
Bourns Inc
Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Bourns | |
Blow Characteristic | FAST | |
Body Breadth | 1.55 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for SF-1206FP200-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SF-1206FP200-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CF12V6T2R0 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | SF-1206FP200-2 vs CF12V6T2R0 |
SF-1206S200M-2 | Electric Fuse, Slow Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206FP200-2 vs SF-1206S200M-2 |
SF-1206HI200M-2 | Electric Fuse, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206FP200-2 vs SF-1206HI200M-2 |
SF-1206SP200-2 | Fuse, | Bourns Inc | SF-1206FP200-2 vs SF-1206SP200-2 |
S1206S2 | Electric Fuse | Suzhou Good-Ark Electronics Co Ltd | SF-1206FP200-2 vs S1206S2 |
F1206SB2000V063T | Electric Fuse, | AEM Inc | SF-1206FP200-2 vs F1206SB2000V063T |
SF-1206HIA200M-2 | Electric Fuse, Fast Blow, 2A, 63VDC, 50A (IR), Surface Mount, 1206, | Bourns Inc | SF-1206FP200-2 vs SF-1206HIA200M-2 |
SF-1206SP200M-2 | Electric Fuse, Time Lag Blow, 2A, 63VDC, 50A (IR), Surface Mount, | Bourns Inc | SF-1206FP200-2 vs SF-1206SP200M-2 |
1206SFP200F/63 | Electric Fuse, | Littelfuse Inc | SF-1206FP200-2 vs 1206SFP200F/63 |
PF1206H2 | Electric Fuse | ProTek Devices | SF-1206FP200-2 vs PF1206H2 |